Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCC81L-2830-01-L
Newark Part No.84T2026
Product RangeCC81L Series
Technical Datasheet
520 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC81L-2830-01-L
Newark Part No.84T2026
Product RangeCC81L Series
Technical Datasheet
Product RangeCC81L Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
For Use WithISD2 Series Discrete Wire Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CC81L-2830-01-L is a Crimp Socket Contact made of beryllium copper with gold-plated finish. The Tiger Eye™ contact is suitable crimp termination.
- Mates with T2M connectors
- Loose contacts
Applications
Industrial
Technical Specifications
Product Range
CC81L Series
Contact Termination Type
Crimp
For Use With
ISD2 Series Discrete Wire Housing Connectors
Contact Material
Beryllium Copper
Contact Gender
Socket
Wire Size AWG Max
28AWG
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for CC81L-2830-01-L
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability