Print Page
88,957 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.075 |
| 50+ | $0.071 |
| 100+ | $0.067 |
| 500+ | $0.063 |
| 1000+ | $0.049 |
| 5000+ | $0.047 |
| 10000+ | $0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | CC09M-01-GFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83X7062 |
| Product Range | CC09M |
| Technical Datasheet | |
| Product Range | CC09M |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Gold Plated Contacts |
| For Use With | Samtec ISS1 Series Discrete Wire Housings |
| Wire Size AWG Min | - |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CC09M-01-GF is a dual leaf Crimp Contact made of phosphor bronze with gold-plated finish.
Applications
Industrial
Technical Specifications
| Product Range | CC09M |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Samtec ISS1 Series Discrete Wire Housings |
| Contact Material | Phosphor Bronze |
Alternatives for CC09M-01-GF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

