Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBSW-111-04-S-DCopy
Newark Part No.87P3225
Product RangeBSW Series
Your Part Number
565 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 25+ | $4.710 |
| 50+ | $4.370 |
| 100+ | $4.170 |
| 500+ | $3.270 |
| 1000+ | $2.980 |
| 2500+ | $2.290 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBSW-111-04-S-DCopy
Newark Part No.87P3225
Product RangeBSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts22Contacts
Product RangeBSW Series
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BSW series from Samtec are Tiger Buy bottom entry socket strips. These are through hole socket strips with 0.025" (0.635mm) square post and mates with Samtec TSW, MTSW, HTSW, MTLW, TSM, EW, ZW, HW, DW and PHT series of connectors. BSW series has standard and low insertion force contacts with standard solder tails and mounts on the underside of PCB for extra low profile applications.
- Single row/single row more plug space/single row extended plug space/dual row (-S/-E/-M/-D) options
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with vertical orientation
- Ideal for soldering and plugging from the same side of the board
- Low profile connections and high temperature soldering
- Black thermoplastic insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- Standoff options for single and double rows
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
22Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
BSW Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
