Print Page
BCS-112-L-D-TE
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, BCS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BCS-112-L-D-TECopy |
| Newark Part No. | 11P3262 |
| Product Range | BCS Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.550 |
| 25+ | $3.300 |
| 50+ | $3.160 |
| 100+ | $3.020 |
| 250+ | $2.850 |
| 500+ | $2.690 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BCS-112-L-D-TECopy |
| Newark Part No. | 11P3262 |
| Product Range | BCS Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 24Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | BCS Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with top entry (-TE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Product Range | BCS Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
Technical Docs (2)
Alternatives for BCS-112-L-D-TE
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
