Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBCS-106-L-S-PECopy
Newark Part No.11P3229
Product RangeBCS Series
Your Part Number
36,675 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.460 |
| 100+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $0.991 |
| 2000+ | $0.806 |
| 5000+ | $0.653 |
| 10000+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-106-L-S-PECopy
Newark Part No.11P3229
Product RangeBCS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangeBCS Series
No. of Rows1Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with pass through entry (-PE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Product Range
BCS Series
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1Rows
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
