Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBL-132-T-E
Newark Part No.11P3133
Product RangeBBL Series
Your Part Number
Technical Datasheet
78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 25+ | $4.160 |
| 50+ | $3.860 |
| 100+ | $3.670 |
| 500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-132-T-E
Newark Part No.11P3133
Product RangeBBL Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Product RangeBBL Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
BBL Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for BBL-132-T-E
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability