Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBBL-129-G-ECopy
Newark Part No.11P3119
Product RangeBBL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.350 |
| 25+ | $10.730 |
| 50+ | $10.340 |
| 100+ | $8.050 |
| 500+ | $7.290 |
| 1000+ | $5.770 |
| 2000+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-129-G-ECopy
Newark Part No.11P3119
Product RangeBBL Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts29Contacts
Contact Termination TypeThrough Hole
Product RangeBBL Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
29Contacts
Product Range
BBL Series
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
