Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBD-103-G-B
Newark Part No.83T7810
Product RangeBBD Series
Your Part Number
Technical Datasheet
414 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 50+ | $2.770 |
| 100+ | $2.350 |
| 500+ | $2.090 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-103-G-B
Newark Part No.83T7810
Product RangeBBD Series
Technical Datasheet
Product RangeBBD Series
No. of Contacts6Contacts
GenderHeader
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch2.54mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
BBD Series
Gender
Header
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Material
Phosphor Bronze
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate