Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoAW-11-03-G-D-185-075-A-P-FRCopy
Newark Part No.23AM1813
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 375+ | $6.000 |
| 750+ | $4.620 |
| 1125+ | $4.170 |
| 4875+ | $3.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoAW-11-03-G-D-185-075-A-P-FRCopy
Newark Part No.23AM1813
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
AW-11-03-G-D-185-075-A-P-FR is an AW series, dual row, 0.80mm (0.0315") pitch, Flex Stack, surface-mount straight micro board stacker header.
- Pin header contact type
- 22 number of contacts
- Surface mount straight connector mounting
- 4.7mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold
- Solder contact termination
- LCP insulator material
- Operating temp range from -55°C to +125°C
- AW mates with CLE series socket strips
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
