Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoAW-11-03-G-D-170-075-P-FRCopy
Newark Part No.23AM1812
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $5.670 |
| 800+ | $4.330 |
| 1200+ | $3.880 |
| 5200+ | $2.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoAW-11-03-G-D-170-075-P-FRCopy
Newark Part No.23AM1812
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
AW-11-03-G-D-170-075-P-FR is an AW series, dual row, 0.80mm (0.0315") pitch, Flex Stack, surface-mount straight micro board stacker header.
- Pin header contact type
- 22 number of contacts
- Surface mount straight connector mounting
- 4.32mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold
- Solder contact termination
- LCP insulator material
- Operating temp range from -55°C to +125°C
- AW mates with CLE series socket strips
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
