Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoASP-134603-01
Newark Part No.10R0896
Product RangeASP Series
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 10+ | $17.640 |
| 25+ | $16.220 |
| 50+ | $13.400 |
| 100+ | $11.810 |
| 250+ | $10.160 |
| 500+ | $8.940 |
| 1000+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-134603-01
Newark Part No.10R0896
Product RangeASP Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Product RangeASP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Nickel
Product Range
ASP Series
Technical Docs (2)
Alternatives for ASP-134603-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
