Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoASP-134488-01Copy
Newark Part No.10R0899
Product RangeSEARAY ASP Series
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 10+ | $38.120 |
| 25+ | $35.490 |
| 50+ | $30.240 |
| 100+ | $27.270 |
| 250+ | $24.200 |
| 500+ | $21.920 |
| 750+ | $19.620 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-134488-01Copy
Newark Part No.10R0899
Product RangeSEARAY ASP Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY ASP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
SEARAY ASP Series
Alternatives for ASP-134488-01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
