Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-134487-01Copy
Newark Part No.10R0898
Product RangeASP Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.660 |
| 10+ | $27.750 |
| 25+ | $25.530 |
| 50+ | $21.090 |
| 100+ | $18.580 |
| 250+ | $16.240 |
| 500+ | $14.660 |
| 750+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-134487-01Copy
Newark Part No.10R0898
Product RangeASP Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Product RangeASP Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
10Rows
Connector Mounting
Surface Mount
Product Range
ASP Series
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (3)
Alternatives for ASP-134487-01
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
