Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDNK27YZV3D3
Newark Part No.97AC7986
Product RangeLC040D
Technical Datasheet
COB ColorWhite
Color Rendering Index Max90
Power Rating36.7W
Luminous Flux @ Test5963lm
Forward Current @ Test1.08A
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test162.479564032698lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC040D
SVHCTo Be Advised
Technical Specifications
COB Color
White
Power Rating
36.7W
Forward Current @ Test
1.08A
Forward Voltage VF Typ
34V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Square
Product Range
LC040D
Color Rendering Index Max
90
Luminous Flux @ Test
5963lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
28mm
Lumens / Watt @ Current Test
162.479564032698lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

