Print Page
CL32B226KOJNNNE
CAP MLCC SMD, 22UF, 16V, X7R
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AJ3482
Cut Tape13AM4549
Product RangeCL Series
Your Part Number
1,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 25+ | $0.326 |
| 100+ | $0.224 |
| 250+ | $0.204 |
| 500+ | $0.184 |
| 1000+ | $0.180 |
| 2500+ | $0.177 |
| 5000+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.166 |
| 2000+ | $0.160 |
| 4000+ | $0.155 |
| 6000+ | $0.150 |
| 10000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AJ3482
Cut Tape13AM4549
Product RangeCL Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate