Print Page
CL32B226KOJNNNE
CAP MLCC SMD, 18PF, 50V, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AJ3482
Product RangeCL Series
Your Part Number
39,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.166 | $0.17 |
| Total Price | $0.17 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.166 |
| 2000+ | $0.160 |
| 4000+ | $0.155 |
| 6000+ | $0.150 |
| 10000+ | $0.143 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL32B226KOJNNNECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AJ3482
Product RangeCL Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate