Print Page
CL31B225KCHSNNE
SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R, CL Series
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL31B225KCHSNNE SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R, CL Series](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B225KCHSNNECopy
Newark Part No.
Full Reel42AH1735
Cut Tape82AC9513
Product RangeCL Series
Your Part Number
22,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.155 | $310.00 |
| Total Price | $310.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.138 |
| 4000+ | $0.134 |
| 8000+ | $0.130 |
| 12000+ | $0.126 |
| 20000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL31B225KCHSNNECopy
Newark Part No.
Full Reel42AH1735
Cut Tape82AC9513
Product RangeCL Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Operating Temperature Min-55°C
Product Length3.2mm
Operating Temperature Max125°C
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Length
3.2mm
Product Width
1.6mm
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CL31B225KCHSNNE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate