Print Page
CL10C120JB8NNNC
SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10C120JB8NNNC SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10C120JB8NNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel29AM3968RL Cut Tape29AM3968 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
50,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.030 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.030 |
| 20+ | $0.027 |
| 30+ | $0.023 |
| 50+ | $0.020 |
| 100+ | $0.018 |
| 250+ | $0.016 |
| 500+ | $0.013 |
| 1000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL10C120JB8NNNCCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel29AM3968RL Cut Tape29AM3968 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 12pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CL Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 12pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | CL Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |