Print Page
CL10A106MO8NQNC
CAP, MLCC, 10UF, 16VDC, 0603, X5R
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106MO8NQNC
Newark Part No.
Full Reel26AM6019
Cut Tape13AM4424
Product RangeCL Series
Your Part Number
7,214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.173 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.173 |
| 25+ | $0.151 |
| 50+ | $0.128 |
| 100+ | $0.114 |
| 250+ | $0.102 |
| 500+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.073 |
| 8000+ | $0.061 |
| 16000+ | $0.054 |
| 24000+ | $0.051 |
| 40000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A106MO8NQNC
Newark Part No.
Full Reel26AM6019
Cut Tape13AM4424
Product RangeCL Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CL Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for CL10A106MO8NQNC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability