Print Page
CL05C102JB5NNNC
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05C102JB5NNNC SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05C102JB5NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel48AM2983
Re-Reel29AM3963RL
Cut Tape29AM3963
Product RangeCL Series
Your Part Number
28,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.058 |
| 100+ | $0.035 |
| 250+ | $0.031 |
| 500+ | $0.026 |
| 1000+ | $0.024 |
| 2500+ | $0.021 |
| 5000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
| 30000+ | $0.012 |
| 50000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05C102JB5NNNCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel48AM2983
Re-Reel29AM3963RL
Cut Tape29AM3963
Product RangeCL Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCL Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CL Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate