Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSSP-150-KITCopy
Newark Part No.56AJ0715
Product RangeSSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $474.000 |
Price for:Each
Minimum: 1
Multiple: 1
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSSP-150-KITCopy
Newark Part No.56AJ0715
Product RangeSSP Series
Technical Datasheet
No. of Cells36Cells
Power Rating150W
Power Voltage Max18.38V
Length1.474m
Width660mm
Height35.2mm
Current at P Max8.16A
Open Circuit Voltage22.68V
Short Circuit Current8.82A
Weight12kg
Product RangeSSP Series
SVHCTo Be Advised
Technical Specifications
No. of Cells
36Cells
Power Voltage Max
18.38V
Width
660mm
Current at P Max
8.16A
Short Circuit Current
8.82A
Product Range
SSP Series
Power Rating
150W
Length
1.474m
Height
35.2mm
Open Circuit Voltage
22.68V
Weight
12kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
