Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSSP-100-KITCopy
Newark Part No.56AJ0714
Product RangeSSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.400 |
Price for:Each
Minimum: 1
Multiple: 1
$408.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSSP-100-KITCopy
Newark Part No.56AJ0714
Product RangeSSP Series
Technical Datasheet
No. of Cells36Cells
Power Rating100W
Power Voltage Max17.8V
Length1.2m
Width552mm
Height35mm
Current at P Max5.62A
Open Circuit Voltage21.3V
Short Circuit Current6.07A
Weight8kg
Product RangeSSP Series
SVHCTo Be Advised
Technical Specifications
No. of Cells
36Cells
Power Voltage Max
17.8V
Width
552mm
Current at P Max
5.62A
Short Circuit Current
6.07A
Product Range
SSP Series
Power Rating
100W
Length
1.2m
Height
35mm
Open Circuit Voltage
21.3V
Weight
8kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
