Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-1235MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53Y2008 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $221.400 |
Price for:Each
Minimum: 1
Multiple: 1
$221.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-1235MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53Y2008 |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 13.8V |
| Output Current Min | 0A |
| Output Current Max | 30A |
| Power Rating | - |
| Supply Voltage Min | 100V |
| Supply Voltage Max | 130V |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| Plug Type | NEMA 5-15P |
| SVHC | To Be Advised |
Product Overview
This high efficiency UL-60950-1 approved AC-DC power converter provides a highly regulated output DC voltage of 13. 8 Volts at 30 Amps with an AC input of 120 Volts, 60 Hz (230 Volts, 50 Hz possible by internal jumper setting). These advanced switch-mode DC power supplies were designed specifically for land mobile radio applications. They produce clean reliable power and are highly filtered to suppress RFI. The unit comes with front panel ammeter and voltmeter and a detachable power supply cord with NEMA 5-15P plug.
- Over-load, short-circuit, and over-temperature protection
- Advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC
- UL listed to both USA & Canadian safety standards
- Conforms to FCC Part 15(B), class B digital device
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | - |
| Supply Voltage Max | 130V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 13.8V |
| Output Current Max | 30A |
| Supply Voltage Min | 100V |
| Manufacturer Warranty | 3 Years |
| Plug Type | NEMA 5-15P |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
