Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.900 |
Price for:Each
Minimum: 1
Multiple: 1
$180.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-1223Copy
Newark Part No.95T3915
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max13.8V
Output Current Min-
Output Current Max23A
Power Rating-
Supply Voltage Min120V
Supply Voltage Max240V
Manufacturer Warranty3 Years
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
A high efficiency desktop AC-DC power converter useful with land mobile radio, security systems, test equipment, GPS receivers, OEM applications and a variety of other applications. Provides a regulated output DC voltage of 13.8V at 23 amps with an AC input of 120 volts.
- Produces clean reliable power
- Highly filtered to suppress RFI
- Over-current, short circuit and over-voltage protection
- Advanced switch-mode technology
- Reliable power with minimum weight and size
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC
- Includes a detachable power supply cord with NEMA 5-15P plug
- UL listed to both USA & Canadian safety standards
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
-
Supply Voltage Max
240V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
13.8V
Output Current Max
23A
Supply Voltage Min
120V
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
