Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSEC-1215ULCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ0707
Product RangeSEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.600 |
Price for:Each
Minimum: 1
Multiple: 1
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSEC-1215ULCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ0707
Product RangeSEC Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLead Acid
Output Voltage12V
Charge Current15A
No. of Cells Charged-
Battery Size Code-
Supply Voltage120VAC
Product RangeSEC Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
12V
No. of Cells Charged
-
Supply Voltage
120VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
15A
Battery Size Code
-
Product Range
SEC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
