Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSC-10Copy
Newark Part No.56AJ0704
Product RangeSunCharger SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.900 |
Price for:Each
Minimum: 1
Multiple: 1
$129.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSC-10Copy
Newark Part No.56AJ0704
Product RangeSunCharger SC Series
Technical Datasheet
No. of Cells24Cells
Power Rating10W
Power Voltage Max12.7V
Length285mm
Width360mm
Height13.2mm
Current at P Max790mA
Open Circuit Voltage15.3V
Short Circuit Current850mA
Weight0.55g
Product RangeSunCharger SC Series
SVHCTo Be Advised
Product Overview
SC-10 SunCharger maintains the charge in any 12V battery using energy from the sun. Panel connects through 12V power plug or directly to battery with ring terminals. Perfect for battery maintenance when your car, boat, truck, ATV or RV is in storage.
- Maximum efficiency
- Prevents back flow of current from the battery to the panel
- Direct charging -no need for additional Charge Controller
- Semi-flexible panel construction
- Rugged, weather-proof design
Contents
10Watt battery maintainer, 10ft cable, 1ft cable with 12V power plug, 1ft cable with ring terminals for battery.
Technical Specifications
No. of Cells
24Cells
Power Voltage Max
12.7V
Width
360mm
Current at P Max
790mA
Short Circuit Current
850mA
Product Range
SunCharger SC Series
Power Rating
10W
Length
285mm
Height
13.2mm
Open Circuit Voltage
15.3V
Weight
0.55g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
