Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-60S-24ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9817
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $334.900 |
Price for:Each
Minimum: 1
Multiple: 1
$334.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-60S-24ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9817
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max33VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power600W
Output Power Max600W
Product RangePST Series
Length281mm
Width240.6mm
Height82mm
SVHCTo Be Advised
Product Overview
PST-60S-24E is a 600W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw of less than 0.6 Amps. AC power is available from a Schuko receptacle. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 21.4 to 33VDC, 230VAC output voltage, 40A current
- 50 / 60Hz (switch selectable: 50Hz default)
- High efficiency, low battery voltage alarm
- Protections: input low voltage, input over voltage, over temperature, over load, short circuit
- Low idle power draw
- Conforms to EN 60950-1
- Comes with pin-type battery cable lugs
- Dimension is 11.1 x 9.5 x 3.2inch
- 3 year limited warranty
Notes
Optional remote control (sold separately): Model RC-15.
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
600W
Length
281mm
Height
82mm
Input Voltage Max
33VDC
No. of Outputs
1 Output
Output Power
600W
Product Range
PST Series
Width
240.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
