Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-600-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AJ0702
Product RangePST Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $334.900 |
Price for:Each
Minimum: 1
Multiple: 1
$334.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-600-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AJ0702
Product RangePST Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max16.5V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120V
Output Power600W
Output Power Max600W
Product RangePST Series
Length276.2mm
Width238mm
Height82mm
SVHCTo Be Advised
Product Overview
High efficiency DC-AC inverter converts 12 Volts DC to 600 Watts of pure sine-wave AC power at 120V, 60Hz. Features include built-in electronic GFCI, overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a NEMA-20R GFCI duplex outlet on the front panel. Safety certified to UL standards.
- Temperature controlled cooling fan – reduces energy consumption
- Low interference wide operating DC input range: 10.5 – 16.5VDC
- Commercial grade design for heavy duty loads, long periods of continuous operation, emergency backup
- UPC: low voltage, over voltage, over temperature, over load and short circuit
- Dual GFCI protected AC outlets
- Remote input - turn inverter ON or OFF with ignition start or any other remote ON/OFF switch
- 3 year limited warranty
Notes
Optional Model RC-15A remote control (sold separately).
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Voltage
120V
Output Power Max
600W
Length
276.2mm
Height
82mm
Input Voltage Max
16.5V
No. of Outputs
1 Output
Output Power
600W
Product Range
PST Series
Width
238mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
