Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-30S-24ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9813
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.600 |
Price for:Each
Minimum: 1
Multiple: 1
$269.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-30S-24ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9813
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max33VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power300W
Output Power Max300W
Product RangePST Series
Length250mm
Width155mm
Height65.5mm
SVHCTo Be Advised
Product Overview
PST-30S-24E is a 300W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a Schuko receptacle. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 21 to 33VDC, 230VAC output voltage, 20A current
- 50 / 60Hz (switch selectable: 50Hz default), 200% Surge
- High efficiency, low battery voltage alarm
- LED indicators for power and protections
- Protections: input low voltage, input over voltage, over temperature, over load, short circuit
- Low idle power draw
- Comes with 2 DC input wire sets – with battery clamps and with 12V plug
- Safety standards: EN62368-1:2014+A11:2017
- Dimension is 8.5 x 5.8 x 2.6inch
- 3 year limited warranty
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power Max
300W
Length
250mm
Height
65.5mm
Input Voltage Max
33VDC
No. of Outputs
1 Output
Output Power
300W
Product Range
PST Series
Width
155mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
