Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-3000-24NRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81AK1380 |
| Product Range | PST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,462.260 |
| 5+ | $1,403.100 |
| 10+ | $1,359.200 |
| 25+ | $1,280.460 |
| 50+ | $1,226.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,462.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-3000-24NRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81AK1380 |
| Product Range | PST Series |
| Technical Datasheet | |
| Input Voltage Max | 33VDC |
| No. of Outputs | 1 Output |
| No. of Outlets | 1Outlets |
| Output Voltage | 120VAC |
| Output Power | 3kW |
| Output Power Max | 3kW |
| Product Range | PST Series |
| Length | 456.5mm |
| Width | 263mm |
| Height | 145mm |
| SVHC | To Be Advised |
Product Overview
PST-3000-24NR is a PST “UL” series of pure sine inverter. It provides clean pure sine wave power that user has come to depend on for years. PST’s commercial grade design is suitable for heavy duty loads, long periods of continuous operation and for emergency back-up, giving user peace of mind when it comes to safe and reliable AC power. It is suitable for heavy duty loads, long periods of continuous operation and for emergency back up. It includes low voltage, over voltage, over temperature, over load and short circuit universal protection circuit.
- Quiet operation temperature controlled fan reduces energy consumption
- Extremely low interference with other devices
- GFCI protected outlets
- Low idle power draw
- Wide operating DC input range compatible with new high voltage alternators
- 24VDC input voltage, 120VAC output voltage, 3000W output power
- 6000W surge, RC-300 remote, 2 outlet
- 3 years warranty
Technical Specifications
| Input Voltage Max | 33VDC |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power | 3kW |
| Product Range | PST Series |
| Width | 263mm |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage | 120VAC |
| Output Power Max | 3kW |
| Length | 456.5mm |
| Height | 145mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
