Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-300-24Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 88AH8538 |
| Product Range | PST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.600 |
Price for:Each
Minimum: 1
Multiple: 1
$269.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-300-24Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 88AH8538 |
| Product Range | PST Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Household |
| Input Voltage Max | 33VDC |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 120VAC |
| Output Power | 300W |
| Output Power Max | 300W |
| Product Range | PST Series |
| Length | 246mm |
| Width | 155mm |
| Height | 65.5mm |
| SVHC | To Be Advised |
Product Overview
PST-300-24 is a 300W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a NEMA-20R GFCI duplex outlet on the front panel. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Low interference wide operating DC input range from 21 to 33.0VDC, 120VAC output voltage
- High efficiency, 2x surge, temperature controlled cooling fan – reduces energy consumption
- LED indicators for power and protections, low idle power draw
- Dual GFCI protected AC outlets
- Detachable cable with 12V plug adapter, detachable cable with battery clamps
- Safety certified to UL standards, FCC compliant
- Remote input – turn inverter ON or OFF with ignition start or any other remote ON/OFF switch
- 3 year limited warranty, dimension is 6.1 x 9.69 x 2.58inch
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 120VAC |
| Output Power Max | 300W |
| Length | 246mm |
| Height | 65.5mm |
| Input Voltage Max | 33VDC |
|---|---|
| No. of Outputs | 1 Output |
| Output Power | 300W |
| Product Range | PST Series |
| Width | 155mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
