Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-200S-24ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AK9811 |
| Product Range | PST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $970.800 |
Price for:Each
Minimum: 1
Multiple: 1
$970.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-200S-24ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AK9811 |
| Product Range | PST Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Household |
| Input Voltage Max | 33VDC |
| No. of Outlets | 2Outlets |
| No. of Outputs | 2 Output |
| Output Voltage | 230VAC |
| Output Power | 2kW |
| Output Power Max | 2kW |
| Product Range | PST Series |
| Length | 415mm |
| Width | 282mm |
| Height | 101mm |
| SVHC | To Be Advised |
Product Overview
PST-200S-24E is a 2000W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a Schuko receptacle. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 21.4 to 33VDC, 230VAC output voltage, 120A current
- 50 / 60Hz (switch selectable: 50Hz default)
- High efficiency, low battery voltage alarm
- Protections; input low voltage, input over voltage, over temperature, over load, short circuit
- Low idle power draw, optional remote control (sold separately): Model R-15
- Conforms to EN 60950-1
- Dimension is 16.3 x 11.1 x 4inch
- 3 year limited warranty
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| No. of Outlets | 2Outlets |
| Output Voltage | 230VAC |
| Output Power Max | 2kW |
| Length | 415mm |
| Height | 101mm |
| Input Voltage Max | 33VDC |
|---|---|
| No. of Outputs | 2 Output |
| Output Power | 2kW |
| Product Range | PST Series |
| Width | 282mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
