Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-15S-12ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9804
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.500 |
Price for:Each
Minimum: 1
Multiple: 1
$213.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-15S-12ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9804
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max150W
Output Power150W
Product RangePST Series
Length250mm
Width155mm
Height65.5mm
SVHCTo Be Advised
Product Overview
PST-15S-12E is a 150W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from two Schuko receptacles. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 10.7 to 16.5VDC, 230VAC output voltage, 20A current
- 50 / 60Hz (switch selectable: 50Hz default)
- High efficiency, low battery voltage alarm
- Protections; input low voltage, input over voltage, over temperature, over load, short circuit
- Low idle power draw, comes with 12V plug for DC input
- Standard: EN62368-1:2014+A11:2017
- Dimension is 8.3 x 5.8 x 2.6inch
- 3 year limited warranty
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power
150W
Length
250mm
Height
65.5mm
Input Voltage Max
16.5VDC
No. of Outlets
1Outlets
Output Power Max
150W
Product Range
PST Series
Width
155mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
