Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-150S-12ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9807
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $734.000 |
Price for:Each
Minimum: 1
Multiple: 1
$734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-150S-12ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9807
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage230VAC
Output Power1.5kW
Output Power Max1.5kW
Product RangePST Series
Length415mm
Width282mm
Height101mm
SVHCTo Be Advised
Product Overview
PST-150S-12E is a 1500W pure sine wave inverter (230V). Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from two Schuko receptacles. Applications include service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 10.7 to 16.5VDC, 230VAC output voltage, 200A current
- 50 / 60Hz (switch selectable: 50Hz default)
- High efficiency, low battery voltage alarm
- Protections; input low voltage, input over voltage, over temperature, over load, short circuit
- Low idle power draw, optional remote control (sold separately): Model R-15
- Conforms to EN 60950-1
- Dimension is 16.3 x 11.1 x 4inch
- 3 year limited warranty
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outputs
2 Output
Output Voltage
230VAC
Output Power Max
1.5kW
Length
415mm
Height
101mm
Input Voltage Max
16.5VDC
No. of Outlets
2Outlets
Output Power
1.5kW
Product Range
PST Series
Width
282mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
