Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-150-24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 39AJ5837 |
| Product Range | PST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.500 |
Price for:Each
Minimum: 1
Multiple: 1
$213.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PST-150-24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 39AJ5837 |
| Product Range | PST Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Input Voltage Max | 33VDC |
| No. of Outlets | 2Outlets |
| No. of Outputs | 2 Output |
| Output Voltage | 120VAC |
| Output Power Max | 150W |
| Output Power | 150W |
| Product Range | PST Series |
| Length | 211mm |
| Width | 155mm |
| Height | 65.5mm |
| SVHC | To Be Advised |
Product Overview
PST-150-24 is a 150W pure sine wave inverter. Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from two NEMA-15R GFCI outlets on the front panel. Certified to UL & CSA safety standards.
- Wide operating DC input range from 10.5 to 16.5VDC / 21.0 to 33.0VDC, 120VAC output voltage
- High efficiency, 2x surge, temperature controlled cooling fan – reduces energy consumption
- Low RF emissions, LED indicators for power and protections
- Low idle power draw, two AC outlets
- Detachable cable with battery clamps
- 3 year limited warranty
- Dimension is 6.1 x 8.31 x 2.58inch
Technical Specifications
| Power Supply Applications | - |
|---|---|
| No. of Outlets | 2Outlets |
| Output Voltage | 120VAC |
| Output Power | 150W |
| Length | 211mm |
| Height | 65.5mm |
| Input Voltage Max | 33VDC |
|---|---|
| No. of Outputs | 2 Output |
| Output Power Max | 150W |
| Product Range | PST Series |
| Width | 155mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
