Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | EVO-2224Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AJ0688 |
| Product Range | EVO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,066.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,066.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | EVO-2224Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56AJ0688 |
| Product Range | EVO Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Input Voltage Max | 34V |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 120V |
| Output Power Max | 2.2kVA |
| Output Power | 2.2kVA |
| Product Range | EVO Series |
| Length | 426mm |
| Width | 325mm |
| Height | 207mm |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 120V |
| Output Power | 2.2kVA |
| Length | 426mm |
| Height | 207mm |
| Input Voltage Max | 34V |
|---|---|
| No. of Outputs | 1 Output |
| Output Power Max | 2.2kVA |
| Product Range | EVO Series |
| Width | 325mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
