Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoBBM-1225Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9596
Product RangeBBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.400 |
Price for:Each
Minimum: 1
Multiple: 1
$87.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoBBM-1225Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9596
Product RangeBBM Series
Technical Datasheet
Power Supply Applications-
Input Voltage DC27.6V
Backup Time @ Capacity-
Output Voltage-
Power Supply Mounting-
Product RangeBBM Series
SVHCTo Be Advised
Product Overview
BBM-1225 is a battery backup module 12/24V - 25A charger. This unit is a solid-state device which allows uninterrupted DC power in association with a power supply and a battery. The transfer of load between the power supply and the battery is instantaneous. It also keeps the battery charged by providing float charge. Suitable for use with any samlex or other 12V or 24VDC power supply.
- Pre-set for 12V power supply
- Minor modifications for 24V power supply
- Input is up to 27.6VDC
- 2 year limited warranty
- Dimension is 3.9 x 4.5 x 1.9inch
Technical Specifications
Power Supply Applications
-
Backup Time @ Capacity
-
Power Supply Mounting
-
SVHC
To Be Advised
Input Voltage DC
27.6V
Output Voltage
-
Product Range
BBM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
