Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoTS02-66-43-BK-100-LCR-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN8940
Product RangeTS02 Series
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.059 |
| 10000+ | $0.058 |
| 15000+ | $0.057 |
Price for:Each
Minimum: 6000
Multiple: 6000
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS02-66-43-BK-100-LCR-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN8940
Product RangeTS02 Series
Technical Datasheet
Product RangeTS02 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
TS02 Series
Switch Mounting
Through Hole
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
