Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSR5-9V-200-1CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN6909
Product RangeSR5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
| 2000+ | $1.200 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSR5-9V-200-1CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN6909
Product RangeSR5 Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeSR5 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance405ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
9VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
405ohm
Contact Configuration
SPDT
Product Range
SR5 Series
Coil Type
Non Latching
Contact Voltage VAC
120V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
