Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSR3-5V-150-1CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6903
Product RangeSR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.510 |
| 2000+ | $1.480 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSR3-5V-150-1CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6903
Product RangeSR3 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeSR3 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance167ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
167ohm
Contact Configuration
SPDT
Product Range
SR3 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
