Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSR11-12V-200-2CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN6890
Product RangeSR11 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
| 5000+ | $1.460 |
| 10000+ | $1.430 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSR11-12V-200-2CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN6890
Product RangeSR11 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeSR11 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
SR11 Series
Coil Type
Non Latching
Contact Voltage VAC
120V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
