Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSPK-004ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN6817
Product RangeSPK-004A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 20000+ | $0.428 |
| 50000+ | $0.386 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSPK-004ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN6817
Product RangeSPK-004A Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6.08mm
Knob MaterialPlastic
Knob / Dial StyleSmooth with Top and Side Indicator Line
Knob Diameter11.8mm
Product RangeSPK-004A Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
D Shaft
Knob Material
Plastic
Knob Diameter
11.8mm
SVHC
To Be Advised
Shaft Diameter
6.08mm
Knob / Dial Style
Smooth with Top and Side Indicator Line
Product Range
SPK-004A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
