Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSLW-883935-2A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6737
Your Part Number
2,000 In Stock
| Quantity | Price |
|---|---|
| 2000+ | $0.281 |
| 10000+ | $0.273 |
| 15000+ | $0.268 |
Price for:Each
Minimum: 2000
Multiple: 2000
$562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSLW-883935-2A-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6737
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range-
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
30V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
