Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSLW-66527511-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6725
Product RangeSLW Series
Your Part Number
3,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.401 |
| 10000+ | $0.390 |
| 15000+ | $0.358 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSLW-66527511-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN6725
Product RangeSLW Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeSLW Series
Contact Current Max50mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
SLW Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Alternatives for SLW-66527511-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
