Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-74385-45A-SMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6047
Product RangeRDS-74385-45A-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 700+ | $2.250 |
| 5040+ | $2.210 |
Price for:Each
Minimum: 700
Multiple: 700
$1,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-16S-74385-45A-SMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN6047
Product RangeRDS-74385-45A-SMT Series
Technical Datasheet
Product RangeRDS-74385-45A-SMT Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage42VDC
Output CodeBCD Hexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-74385-45A-SMT Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Alternatives for RDS-16S-74385-45A-SMT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
