Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-74R-508-DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5996
Product RangeRDS-74R-508 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 650+ | $2.650 |
| 5005+ | $2.330 |
Price for:Each
Minimum: 650
Multiple: 650
$1,722.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-74R-508-DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5996
Product RangeRDS-74R-508 Series
Technical Datasheet
Product RangeRDS-74R-508 Series
Switch MountingThrough Hole, Right Angle
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-74R-508 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole, Right Angle
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
