Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-1055-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN5966
Product RangeRDS-1055-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.780 |
| 10000+ | $1.720 |
| 25000+ | $1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$1,602.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-1055-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN5966
Product RangeRDS-1055-SMT Series
Technical Datasheet
Product RangeRDS-1055-SMT Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-1055-SMT Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
