Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPTN16-A01220K1B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5583
Product RangePTN16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.210 |
| 10000+ | $1.030 |
| 25000+ | $1.010 |
Price for:Each
Minimum: 500
Multiple: 500
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPTN16-A01220K1B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5583
Product RangePTN16 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating125mW
Resistance Tolerance± 20%
Product RangePTN16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled Knob
Shaft Length20mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.4mm
Product Width17mm
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
31.4mm
Product Height
-
Operating Temperature Max
75°C
No. of Turns
1Turns
Power Rating
125mW
Product Range
PTN16 Series
Shaft Diameter
6mm
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
17mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
