Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPTN16-A01115K1A1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5580
Product RangePTN16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
| 10000+ | $0.834 |
| 25000+ | $0.817 |
Price for:Each
Minimum: 500
Multiple: 500
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPTN16-A01115K1A1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5580
Product RangePTN16 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating125mW
Resistance Tolerance± 20%
Product RangePTN16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.5mm
Product Width17mm
Product Height16.5mm
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
1kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
24.5mm
Product Height
16.5mm
Operating Temperature Max
75°C
No. of Turns
1Turns
Power Rating
125mW
Product Range
PTN16 Series
Shaft Diameter
6mm
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
17mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
