Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPTN091-H20115DBCopy
Newark Part No.16AN5385
Product RangePTN09X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10000+ | $0.980 |
| 25000+ | $0.880 |
Price for:Each
Minimum: 500
Multiple: 500
$530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPTN091-H20115DBCopy
Newark Part No.16AN5385
Product RangePTN09X Series
Technical Datasheet
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTN09X Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeD Type Flatted
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length9.5mm
Product Width22mm
Product Height11.3mm
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
9.5mm
Product Height
11.3mm
Operating Temperature Max
75°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTN09X Series
Shaft Diameter
6mm
Adjustment Type
D Type Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
22mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
